Reference Only

SL2250004

Inrush Current Limiters ICL 50 OHM 20% 4A 22M

Manufacturer:

Mfr Part:
SL2250004

TTI Part:
SL2250004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Voltage Rating115 VAC, 230 VAC
Resistance50 Ohms
Tolerance0.2
Diameter22 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.8 mm
PackagingBulk
SeriesSL22
Dissipation Factor DF32.4 mW/C
Pitch Spacing4.33 mm
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.23$223.00
$1.86$930.00
$1.71$1,710.00
$1.70$4,250.00
Need more?

My Notes

Sign into see notes.