Reference Only

SL1560004

Inrush Current Limiters 16mm 60ohms 4A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
SL1560004

TTI Part:
SL1560004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Voltage Rating115 VAC, 230 VAC
Resistance60 Ohms
Tolerance0.2
Diameter16 mm
Width6 mm
Lead Diameter0.8 mm
Lead Spacing7.8 mm
PackagingBulk
SeriesSL15
Dissipation Factor DF15 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.63$1,630.00
$1.62$3,240.00
$1.60$16,000.00
Need more?
Sign in to add projects and notes