Reference Only
SL155R007
Inrush Current Limiters 15mm 5ohms 7A INRSH CURR LIMITER UL Approved
Datasheet
SL155R007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 7 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 5 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 16 mm | |
| Width | 6 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | SL15 | |
| Dissipation Factor DF | 22 mW/C | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $308.00 | |
| $1.47 | $882.00 | |
| $1.38 | $1,380.00 |
Need more?
Sign in to add projects and notes