Reference Only
SL152R508
Inrush Current Limiters 15mm 2.5ohms 8A INRSH CURR LIMITER UL Approved
Datasheet
SL152R508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 8 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 2.5 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 16 mm | |
| Width | 5 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | SL15 | |
| Dissipation Factor DF | 75 mW/C | |
| Energy - Joules | 40 J | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 184 s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $1,600.00 | |
| $1.58 | $3,160.00 | |
| $1.57 | $15,700.00 |
Need more?
Sign in to add projects and notes