Reference Only

SL151R010

Inrush Current Limiters 15mm 1ohms 10A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
SL151R010

TTI Part:
SL151R010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating10 A
Voltage Rating115 VAC, 230 VAC
Resistance1 Ohms
Tolerance0.2
Diameter16 mm
Width5.8 mm
Lead Diameter0.8 mm
Lead Spacing7.8 mm
PackagingBulk
SeriesSL15
Dissipation Factor DF15.9 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 27-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.66$1,660.00
$1.63$3,260.00
$1.61$16,100.00
Need more?
Sign in to add projects and notes