Reference Only
SL1220003
Inrush Current Limiters 12mm 20ohms 3A INRSH CURR LIMITER UL Approved
Datasheet
SL1220003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 3 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 20 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 13 mm | |
| Width | 5.5 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | SL12 | |
| Dissipation Factor DF | 47 mW/C | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $264.00 | |
| $1.28 | $768.00 | |
| $1.21 | $1,210.00 | |
| $1.20 | $2,400.00 |
Need more?
Sign in to add projects and notes