Reference Only
SL1210006
Inrush Current Limiters 12mm 10ohms 6A INRSH CURR LIMITER UL Approved
Datasheet
SL1210006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 6 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 10 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 12 mm | |
| Width | 5.5 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | SL12 | |
| Dissipation Factor DF | 13.5 mW/C | |
| Energy - Joules | 40 J | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 42 s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
10,000 expected 02-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $236.00 | |
| $1.10 | $660.00 | |
| $1.06 | $1,060.00 |
Need more?
Sign in to add projects and notes