Reference Only

SL085R003

Inrush Current Limiters 8mm 5ohms 3A INRSH CURR LIMITER

Manufacturer:

Mfr Part:
SL085R003

TTI Part:
SL085R003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating3 A
Voltage Rating110 VAC to 126 VAC
Resistance5 Ohms
Tolerance0.2
Diameter8 mm
Width4 mm
Lead Diameter0.5 mm
Lead Spacing5.1 mm
PackagingBulk
SeriesSL08
Dissipation Factor DF9 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.72$360.00
$0.696$696.00
$0.689$1,378.00
$0.514$2,056.00
Need more?
Sign in to add projects and notes