Reference Only

SL0833001

Inrush Current Limiters 8mm 33ohms 1A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
SL0833001

TTI Part:
SL0833001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating1.3 A
Voltage Rating110 VAC to 126 VAC
Resistance33 Ohms
Tolerance0.15
Diameter8 mm
Width4 mm
Lead Diameter0.6 mm
Lead Spacing5.1 mm
PackagingBulk
SeriesSL08
Dissipation Factor DF9.3 mW/C
Pitch Spacing2.8 mm
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.69$345.00
$0.575$2,875.00
$0.569$5,690.00
Need more?
Sign in to add projects and notes