Reference Only

SL0810002

Inrush Current Limiters 8mm 10ohms 2A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
SL0810002

TTI Part:
SL0810002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating2 A
Voltage Rating110 VAC to 126 VAC
Resistance10 Ohms
Tolerance0.2
Diameter8 mm
Width5 mm
Lead Diameter0.5 mm
Lead Spacing5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingBulk
SeriesSL08
Dissipation Factor DF8 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

8,000 expected 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.554$277.00
$0.528$1,056.00
$0.523$2,092.00
Need more?
Sign in to add projects and notes