Reference Only
SL0810001
Inrush Current Limiters 10OHM 1A 8MM INRSH CURR LIMITER
Datasheet
SL0810001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 1 A | |
| Resistance | 10 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 8 mm | |
| Width | 3.5 mm | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 6.35 mm | |
| Packaging | Bulk | |
| Series | SL08 | |
| Dissipation Factor DF | 9 mW/C | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $1,540.00 | |
| $0.633 | $3,165.00 | |
| $0.627 | $6,270.00 |
Need more?
Sign in to add projects and notes