Reference Only

SG160

Inrush Current Limiters 2.5OHM 15AMP UL Approved

Manufacturer:

Mfr Part:
SG160

TTI Part:
SG160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating15 A
Voltage265 VAC
Voltage Rating265 VAC
Resistance2.5 Ohms
Tolerance15 %
Diameter0.9 in
Width0.3 in
Lead Diameter0.04 in
Lead Spacing0.31 in
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 65 C
PackagingBulk
SeriesSG
Lead StyleStraight
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TradenameSURGE-GARD
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.36$236.00
$2.07$414.00
$2.05$615.00
$2.03$1,015.00
$1.66$1,660.00
Need more?
Sign in to add projects and notes