Reference Only
SG100
Inrush Current Limiters 1OHM 20AMP UL Approved
Datasheet
SG100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 20 A | |
| Voltage Rating | 120 VAC | |
| Resistance | 1 Ohms | |
| Tolerance | 15 % | |
| Diameter | 0.9 in | |
| Width | 0.3 in | |
| Lead Diameter | 0.04 in | |
| Lead Spacing | 0.31 in | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 65 C | |
| Packaging | Bulk | |
| Series | SG | |
| Energy - Joules | 48 J | |
| Lead Style | Straight | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Tradename | SURGE-GARD | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $846.00 | |
| $2.61 | $2,088.00 | |
| $2.40 | $10,800.00 |
Need more?
Sign in to add projects and notes