Reference Only

PANR503411

Board Mount Temperature Sensors NTC PROBE RING LUG

Manufacturer:

Mfr Part:
PANR503411

TTI Part:
PANR503411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Product TypeBoard Mount Temperature Sensor ICs
SeriesPANR
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes