Reference Only
MS355R025
Inrush Current Limiters 38mm 5ohms 25A INRSH CURR LIMITER
Datasheet
MS355R025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Series | MS35 | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
1,200 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.42 | $216.30 | |
| $14.28 | $428.40 | |
| $12.26 | $735.60 | |
| $11.48 | $1,205.40 | |
| $10.34 | $2,636.70 | |
| $9.51 | $4,850.10 |
Need more?
Sign in to add projects and notes