Reference Only
MS3520010
Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER
Datasheet
MS3520010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 10 A | |
| Voltage Rating | 120 VAC, 240 VAC, 480 VAC, 680 VAC | |
| Resistance | 20 Ohms | |
| Tolerance | 0.25 | |
| Diameter | 37 mm | |
| Width | 11 mm | |
| Lead Diameter | 2.5 mm | |
| Lead Spacing | 19 mm | |
| Packaging | Bulk | |
| Series | MS35 | |
| Dissipation Factor DF | 80 mW/C | |
| Pitch Spacing | 7.5 mm | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.70 | $83.50 | |
| $16.08 | $160.80 | |
| $13.97 | $349.25 | |
| $13.21 | $660.50 | |
| $12.21 | $1,221.00 | |
| $10.93 | $2,732.50 | |
| $10.82 | $54,100.00 |
Need more?
Sign in to add projects and notes