Reference Only

MS325R020

Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
MS325R020

TTI Part:
MS325R020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating20 A
Voltage Rating120 VAC, 240 VAC, 480 VAC, 680 VAC
Resistance5 Ohms
Tolerance0.25
Diameter31 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.8 mm
PackagingBulk
SeriesMS
Dissipation Factor DF55.4 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.00$150.00
$5.53$276.50
$5.10$510.00
$4.66$1,165.00
$4.29$2,145.00
Need more?
Sign in to add projects and notes