Reference Only
MS3220010
Inrush Current Limiters 32mm 20ohms 10A INRSH CURR LIMITER UL Approved
Datasheet
MS3220010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 10 A | |
| Voltage Rating | 120 VAC, 240 VAC, 480 VAC, 680 VAC | |
| Resistance | 20 Ohms | |
| Tolerance | 0.25 | |
| Diameter | 31 mm | |
| Width | 10 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | MS | |
| Dissipation Factor DF | 45.4 mW/C | |
| Energy - Joules | 250 J | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 194 s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $149.50 | |
| $5.52 | $276.00 | |
| $5.07 | $507.00 | |
| $4.57 | $1,142.50 | |
| $4.21 | $2,105.00 | |
| $3.88 | $3,880.00 |
Need more?
Sign in to add projects and notes