Reference Only
MS2220005
Inrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER UL Approved
Datasheet
MS2220005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 5 A | |
| Voltage Rating | 120 VAC, 240 VAC, 480 VAC, 680 VAC | |
| Resistance | 20 Ohms | |
| Tolerance | 0.25 | |
| Diameter | 23 mm | |
| Width | 8 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | MS | |
| Dissipation Factor DF | 42.5 mW/C | |
| Pitch Spacing | 6.35 mm | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $215.00 | |
| $3.91 | $391.00 | |
| $3.49 | $698.00 | |
| $3.28 | $1,640.00 | |
| $3.02 | $3,020.00 | |
| $2.99 | $7,475.00 |
Need more?
Sign in to add projects and notes