Reference Only

MS2212104

Inrush Current Limiters 22mm 120ohms 4A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
MS2212104

TTI Part:
MS2212104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Voltage Rating120 VAC, 240 VAC, 480 VAC, 680 VAC
Resistance120 Ohms
Tolerance0.25
Diameter23 mm
Width10 mm
Lead Diameter1 mm
Lead Spacing7.8 mm
PackagingBulk
SeriesMS
Dissipation Factor DF75.4 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.10$205.00
$3.77$377.00
$3.73$746.00
$3.32$1,328.00
$2.87$2,870.00
Need more?
Sign in to add projects and notes