Reference Only
MCL20500100A
PTC Thermistors 19mm 1ohms 20A Inside Kinked Leads
Datasheet
MCL20500100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Current Rating | 250 mA | |
| Diameter | 19 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | PTC Thermistors | |
| Resistance | 50 Ohms | |
| Series | MCL20 | |
| Subcategory | Thermistors | |
| Termination Style | Radial | |
| Tolerance | - 50 %, 20 % | |
| Type | PTC | |
| Voltage | 680 VAC | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,300
On Order
3,300 expected 07-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.68 | $736.00 | |
| $3.63 | $1,452.00 | |
| $3.37 | $7,751.00 |
Need more?
My Notes
Sign into see notes.