Reference Only
AS3210015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Datasheet
AS3210015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC, 240 VAC, 480 VAC, 680 VAC | |
| Resistance | 10 Ohms | |
| Tolerance | 0.25 | |
| Diameter | 30 mm | |
| Width | 9 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 17.1 mm | |
| Packaging | Bulk | |
| Series | AS32 | |
| Dissipation Factor DF | 85.2 mW/C | |
| Energy - Joules | 250 J | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.92 | $223.00 | |
| $8.83 | $441.50 | |
| $8.63 | $863.00 | |
| $8.36 | $1,672.00 | |
| $5.58 | $2,790.00 |
Need more?
Sign in to add projects and notes