Reference Only
TND12V-122KB00AAA0
End of Life
Varistors 980VDC 1200V 3000A AEC-Q200
Datasheet
TND12V-122KB00AAA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Varistors | |
| Series | V | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 720 VAC | |
| Voltage Rating DC | 980 VDC | |
| Varistor Voltage | 1.2 kV | |
| Clamping Voltage | 1.95 kV | |
| Diameter | 12 mm | |
| Max Surge Current | 4.2 kA | |
| Surge Energy Rating | 120 J | |
| Capacitance | 150 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 18 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | TNR | |
| Type | Disk Type Metal Oxide Varistor | |
| Width | 10.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?