Reference Only

TND10V-330KB00AAA0

End of Life
Varistors 26VDC 33V 500A AEC-Q200

Manufacturer:

Mfr Part:
TND10V-330KB00AAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage65 V
Diameter10 mm
Max Surge Current1 kA
Surge Energy Rating4 J
Capacitance5 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height14.5 mm
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TradenameTNR
TypeDisk Type Metal Oxide Varistor
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?