Reference Only

TND10V-122KB00AAA0

End of Life
Varistors 980VDC 1200V 2500A AEC-Q200

Manufacturer:

Mfr Part:
TND10V-122KB00AAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryVaristors
SeriesV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC720 VAC
Voltage Rating DC980 VDC
Varistor Voltage1.2 kV
Clamping Voltage1.95 kV
Diameter10 mm
Max Surge Current3.5 kA
Surge Energy Rating120 J
Capacitance95 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height16.5 mm
SubcategoryVaristors
Tolerance10 %
TradenameTNR
TypeDisk Type Metal Oxide Varistor
Width10.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?