Reference Only

PXA16VC331MJ12TP

Aluminum Organic Polymer Capacitors 330UF 16V SMT CAN.

Manufacturer:

Mfr Part:
PXA16VC331MJ12TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR14 mOhms
Ripple Current5.05 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Package TypeCan
SeriesPXA
Dissipation Factor DF0.12
Leakage Current1.056 mA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$688.00
$1.71$2,052.00
Need more?
Contact Us