Reference Only

LRF624520MKCX

Ferrite Cores & Accessories 31.5mH 66x41x24mm AEC-Q200.

Manufacturer:

Mfr Part:
LRF624520MKCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryFerrite Cores & Accessories
SeriesFL-V
ProductFerrite Cores
TypeRing Core
Core Size66 mm x 24 mm
PackagingBulk
Inside Diameter41 mm
Inside Width24 mm
Outside Diameter66 mm
Outside Width24 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$35.28$1,411.20
Need more?