Reference Only

LRF462725MKDX

Ferrite Cores & Accessories 64.6uH 49.4x22.7x28mm AEC-Q200.

Manufacturer:

Mfr Part:
LRF462725MKDX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryFerrite Cores & Accessories
SeriesFW
Inductance64.6 uH
Core MaterialNanocrystalline
Inside Diameter22.7 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Outside Diameter49.4 mm
Outside Width28 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.78$1,500.12
Need more?