Reference Only
LRF462715MKDX
Ferrite Cores & Accessories 38.7uH 49.4x22.7x18mm AEC-Q200.
Datasheet
LRF462715MKDX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Ferrite Cores & Accessories | |
| Series | FW | |
| Inductance | 38.7 uH | |
| Core Material | Nanocrystalline | |
| Inside Diameter | 22.7 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Diameter | 49.4 mm | |
| Outside Width | 18 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.15 | $1,450.80 |
Need more?