Reference Only
LRF372315MKDX
Ferrite Cores & Accessories 35.6uH 40.5x19.5x18mm AEC-Q200.
Datasheet
LRF372315MKDX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Ferrite Cores & Accessories | |
| Series | FW | |
| Inductance | 35.6 uH | |
| Core Material | Nanocrystalline | |
| Inside Diameter | 19.5 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Diameter | 40.5 mm | |
| Outside Width | 18 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.48 | $2,167.20 |
Need more?