Reference Only

LRF372315MKCX

Ferrite Cores & Accessories 34.7mH 40.5x19.5x18mm AEC-Q200.

Manufacturer:

Mfr Part:
LRF372315MKCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryFerrite Cores & Accessories
SeriesFL-V
ProductFerrite Cores
TypeRing Core
Core Size40.5 mm x 18 mm
PackagingBulk
Inside Diameter19.5 mm
Inside Width18 mm
Outside Diameter40.5 mm
Outside Width18 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$15.45$2,163.00
Need more?