Reference Only

LKKA0300R3K1CF0E

Common Mode Chokes / Filters 0.3uH 30A 0.78mOhm.

Manufacturer:

Mfr Part:
LKKA0300R3K1CF0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesKA
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance300 nH
Maximum DC Current30 A
Maximum DC Resistance780 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / Case11 mm x 10.5 mm
Length11 mm
Width10.5 mm
Height10.3 mm
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency20 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$2,175.00
Need more?