Reference Only
LHDM010651DZBV0E
Common Mode Chokes / Filters 760uH 10A 50kHz 72mOhm.
Datasheet
LHDM010651DZBV0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DM | |
| Mounting Style | PCB Mount | |
| Inductance | 760 uH | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 72 mOhms | |
| Product | Dust Choke Coil | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.11 | $631.98 | |
| $34.69 | $1,873.26 | |
| $34.14 | $3,687.12 | |
| $33.80 | $8,517.60 |
Need more?