Reference Only

LESM050010P1BV0E

Common Mode Chokes / Filters 1.3uH 30A 20kHz 0.4mOhm AEC-Q200.

Manufacturer:

Mfr Part:
LESM050010P1BV0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesSM
Mounting StylePCB Mount
Termination StyleRadial
Inductance1.2 uH
Maximum DC Current50 A
Maximum DC Resistance400 uOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length24 mm
Height26 mm
QualificationAEC-Q200
PackagingBulk
TypeAmorphous Choke Coils
ApplicationAutomotive Electrical
Core MaterialAmorphous
Diameter2 mm
Lead Diameter2 mm
Lead Spacing10.7 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency20 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.06$826.20
$2.87$1,549.80
$2.71$2,926.80
$2.60$7,020.00
Need more?