Reference Only
LESM0400R9P5DV0E
Common Mode Chokes / Filters 1.3uH 30A 20kHz 0.36mOhm AEC-Q200.
Datasheet
LESM0400R9P5DV0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SM | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Inductance | 900 nH | |
| Maximum DC Current | 40 A | |
| Maximum DC Resistance | 360 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 20 mm | |
| Width | 13 mm | |
| Height | 21 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Type | Amorphous Choke Coils | |
| Application | Automotive Electrical | |
| Core Material | Amorphous | |
| Lead Diameter | 2 mm | |
| Lead Spacing | 8.7 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 20 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $478.80 | |
| $1.61 | $901.60 | |
| $1.52 | $1,702.40 | |
| $1.41 | $3,553.20 |
Need more?