Reference Only

LDFW016362Y8-V0E

Common Mode Chokes / Filters 500VDC 3.6mH 16A 34x37x27.5mm AEC-Q200.

Manufacturer:

Mfr Part:
LDFW016362Y8-V0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFW
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels2 Channel
Inductance3.6 mH
Tolerance25 %
Maximum DC Current16 A
Maximum DC Resistance7.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
ProductCommon Mode Coils
TypeCommon Mode
ApplicationAC/DC Common Mode Filter
Filter TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.20$1,032.00
$15.89$1,906.80
$15.39$4,617.00
Need more?