Reference Only

LDFW007652Y6-V0E

Common Mode Chokes / Filters 250VDC 6.5mH 7A 29x31x21mm AEC-Q200.

Manufacturer:

Mfr Part:
LDFW007652Y6-V0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFW
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels2 Channel
Inductance6.5 mH
Tolerance25 %
Maximum DC Current7 A
Maximum DC Resistance22 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
ProductCommon Mode Coils
TypeCommon Mode
ApplicationAC/DC Common Mode Filter
Filter TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 231 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.91$4,368.21
Need more?