Reference Only

LDFL030172LGQH0E

Common Mode Chokes / Filters 7mH 30A 100kHz 4mOhm.

Manufacturer:

Mfr Part:
LDFL030172LGQH0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFL
Mounting StylePCB Mount
Maximum DC Current30 A
Maximum DC Resistance4 mOhms
ProductCommon Mode Coil
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.04$1,089.28
Need more?
Contact Us