Reference Only

LDFL028102V8-V0E

Common Mode Chokes / Filters 500VDC 1mH 28A 34x37x27.5mm AEC-Q200.

Manufacturer:

Mfr Part:
LDFL028102V8-V0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFL-V
Termination StyleRadial
Inductance1 mH
Maximum DC Current28 A
Maximum DC Resistance2.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length37 mm
Width27.5 mm
Height34 mm
ProductCommon Mode Coils
TypeNanocrystalline Common Mode Coil
Core MaterialNanocrystal alloy
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.79$1,067.40
$16.77$2,012.40
$16.35$4,905.00
Need more?