Reference Only

LDFL025232V22V0E

Common Mode Chokes / Filters 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200.

Manufacturer:

Mfr Part:
LDFL025232V22V0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFL-V
Mounting StyleVertical Mount
Termination StyleRadial
Inductance2.3 mH
Maximum DC Current25 A
Maximum DC Resistance3.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length43 mm
Width38 mm
Height28.5 mm
ProductCommon Mode Coils
TypeNanocrystalline Common Mode Coil
Core MaterialNanocrystal alloy
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.50$1,230.00
$19.40$2,328.00
$19.21$5,763.00
Need more?