Reference Only

LDFL021252VBUV0E

Common Mode Chokes / Filters 700VDC 2.5mH 21A 36x40x29.5mm AEC-Q200.

Manufacturer:

Mfr Part:
LDFL021252VBUV0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFL-V
Mounting StyleVertical Mount
Termination StyleRadial
Number of Channels2 Channel
Inductance2.5 mH
Maximum DC Current21 A
Maximum DC Resistance4.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length50 mm
Width32.5 mm
Height48 mm
PackagingBulk
ProductCommon Mode Coils
TypeNanocrystalline Common Mode Coil
Core MaterialNanocrystal alloy
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.16$823.68
$16.59$1,592.64
$16.42$4,728.96
Need more?