Reference Only
LDFL016732V22V0E
Common Mode Chokes / Filters 500VDC 7.3mH 16A 38x43x28.5mm AEC-Q200.
Datasheet
LDFL016732V22V0E DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Chemi-Con | |
Product Category | Common Mode Chokes / Filters | |
Series | FL-V | |
Mounting Style | Vertical Mount | |
Termination Style | Radial | |
Inductance | 7.3 mH | |
Maximum DC Current | 16 A | |
Maximum DC Resistance | 7.9 mOhms | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 130 C | |
Length | 43 mm | |
Width | 38 mm | |
Height | 28.5 mm | |
Product | Common Mode Coils | |
Type | Nanocrystalline Common Mode Coil | |
Core Material | Nanocrystal alloy | |
Product Type | Common Mode Chokes | |
Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8548000000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$12.53 | $751.80 | |
$10.07 | $1,208.40 | |
$9.58 | $2,874.00 |
Need more?