Reference Only
LDFL015132LBUB0E
Common Mode Chokes / Filters 700V 15A 6mOhm.
Datasheet
LDFL015132LBUB0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Common Mode Chokes / Filters | |
| Series | FL | |
| Mounting Style | PCB Mount | |
| Maximum DC Current | 15 A | |
| Maximum DC Resistance | 6 mOhms | |
| Product | Common Mode Coil | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.95 | $647.50 | |
| $12.65 | $3,162.50 |
Need more?