Reference Only

LDFL011742VV-V0E

Common Mode Chokes / Filters 250VDC 7.4mH 11A 30.5x34x23.5mm AEC-Q200.

Manufacturer:

Mfr Part:
LDFL011742VV-V0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFL-V
Mounting StyleVertical Mount
Termination StyleRadial
Number of Lines1 Line
Inductance7.4 mH
Maximum DC Current11 A
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Length34 mm
Width23.5 mm
Height30.5 mm
PackagingBulk
ProductCommon Mode Coils
TypeNanocrystalline Common Mode Coil
Core MaterialNanocrystal alloy
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.42$1,542.00
Need more?