Reference Only
LDFL008123VV-V0E
Common Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200.
Datasheet
LDFL008123VV-V0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Common Mode Chokes / Filters | |
| Series | FL-V | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Lines | 2 Line | |
| Inductance | 11.5 mH | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 26 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 34 mm | |
| Width | 23.5 mm | |
| Height | 30.5 mm | |
| Packaging | Bulk | |
| Product | Common Mode Coils | |
| Type | Nanocrystalline Common Mode Coil | |
| Core Material | Nanocrystal alloy | |
| Inductance - uH | 11500 uH | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.33 | $1,433.00 | |
| $13.50 | $2,700.00 |
Need more?