Reference Only

KVJ250L106M55ART00

Specialty Ceramic Capacitors .

Manufacturer:

Mfr Part:
KVJ250L106M55ART00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5.3 mm (0.209 in)
ProductStacked MLCCs
DielectricX8L
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesKVJ
Height3.8 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMetal Cap
Voltage Rating DC25 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.95$1,180.00
$2.92$3,504.00
$2.72$5,440.00
Need more?