Reference Only

KVD101L684M43A0T00

Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF 100V 20% X8L AEC-Q200.

Manufacturer:

Mfr Part:
KVD101L684M43A0T00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesKVD
Termination StyleRadial
Capacitance0.64 uF
Voltage Rating DC100 VDC
DielectricX8L
Tolerance20 %
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductAutomotive MLCCs
Length6.5 mm
Width4 mm
Height6.5 mm
QualificationAEC-Q200
PackagingReel
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
Ripple Current800 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.14$2,280.00
Need more?