Reference Only

KTS251B155M76N0T00

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5uF 250V 20% X7R.

Manufacturer:

Mfr Part:
KTS251B155M76N0T00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1.5 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance20 %
Case Code - in3025
Case Code - mm7563
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length7.5 mm (0.295 in)
Width6.3 mm (0.248 in)
Height3.5 mm (0.138 in)
ProductHigh Reliability MLCCs
SeriesNTS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameNTS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.45$1,035.00
Need more?