Reference Only

KTF250B336M55NHT00

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 33uF Tol 20% 5.7x5x3mm AEC-Q200.

Manufacturer:

Mfr Part:
KTF250B336M55NHT00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance33 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance20 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height3 mm (0.118 in)
ProductGeneral Type MLCCs
SeriesNTF
PackagingReel
Package / Case2220 (5750 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$1,000.00
$1.05$1,680.00
Need more?