Reference Only

KTD500B336M80A0B00

Multilayer Ceramic Capacitors MLCC - Leaded 33uF 50V 20% X7R.

Manufacturer:

Mfr Part:
KTD500B336M80A0B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesNTD
Termination StyleRadial
Capacitance33 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Lead Spacing10 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length13.5 mm
Width5.5 mm
Height15 mm
PackagingBulk
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.20$172.00
$15.39$769.50
$13.72$1,372.00
$13.22$6,610.00
Need more?